
Trans RF MOSFET N-CH 65V 18A 5-Pin LDMOST
Checking distributor stock and pricing after the page loads.
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 65V |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Output Power | 32W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |