
The BLF871 is an N-Channel transistor with a continuous drain current of 20A and a drain to source breakdown voltage of 89V. It operates at frequencies up to 1GHz and can handle output powers of up to 24W. The transistor is packaged in bulk and is compliant with RoHS regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
NXP BLF871 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 89V |
| Drain to Source Voltage (Vdss) | 89V |
| Frequency | 1GHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 24W |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.