
RF MOSFET Transistors TRANSISTOR RF PWR LDMOS
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 89V |
| Drain to Source Voltage (Vdss) | 89V |
| Frequency | 1GHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 24W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
