NXP BLF872 technical specifications.
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 13V |
| Height | 6.3mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| DC Rated Voltage | 65V |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.