NXP BLF878,112 technical specifications.
| Current Rating | 1.4uA |
| Drain to Source Breakdown Voltage | 89V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 89V |
| DS Breakdown Voltage-Min | 89V |
| Frequency | 860MHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Output Power | 300W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 40V |
| Voltage Rating | 89V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF878,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
