
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 104V |
| Max Operating Temperature | 200°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
