
N-channel MOSFET with 104V drain-to-source breakdown voltage and 21A continuous drain current. Features 860MHz maximum frequency, 21dB gain, and 140W maximum output power. Designed for surface mount applications with a 13V gate-to-source voltage. Operates from -65°C to 150°C, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF881S,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 104V |
| Drain to Source Voltage (Vdss) | 104V |
| Frequency | 860MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 33W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 104V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF881S,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
