The BLF888,112 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum output power of 250W and a voltage rating of 104V. The device is lead free and RoHS compliant. It is packaged in a rail/Tube package with 20 units per package. The MOSFET has a maximum frequency of 860MHz and a minimum frequency of 470MHz.
NXP BLF888,112 technical specifications.
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Breakdown Voltage | 104V |
| Drain to Source Voltage (Vdss) | 104V |
| DS Breakdown Voltage-Min | 104V |
| Frequency | 860MHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 250W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 250W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 104V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF888,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.