NXP BLF888AS112 technical specifications.
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 860MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 250W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF888AS112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
