NXP BLF8G22LS-240U technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 2110 MHz to 2170 MHz |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G22LS-240U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
