Sign in to ask questions about the NXP BLF8G24L-200P,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF8G24L-200P,118 technical specifications.
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.4GHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Output Power | 60W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G24L-200P,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
