
The NXP BLF8G27LS-150VU is a surface-mount MOSFET with a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It has a continuous drain current of 1.3A and a drain to source resistance of 60mR. The device is RoHS compliant and operates within a frequency range of 2500 MHz to 2700 MHz.
Sign in to ask questions about the NXP BLF8G27LS-150VU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF8G27LS-150VU technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 2500 MHz to 2700 MHz |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G27LS-150VU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
