
The BLL6H0514L-130,112 N-CHANNEL MOSFET from NXP features a breakdown voltage of 100V and a continuous drain current of 18A. It has a drain to source resistance of 200mR and operates at frequencies up to 1.4GHz. The device is designed for screw mount applications and has a maximum operating temperature of 150°C. It is compliant with RoHS regulations.
NXP BLL6H0514L-130,112 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 6ns |
| Frequency | 1.4GHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1.4GHz |
| Min Frequency | 960MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 130W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 130W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.