Trans RF MOSFET 65V 16-Pin(14+2Tab) HSOP EP T/R ;RoHS Compliant: Yes
NXP BLM7G1822S-40PBGY technical specifications.
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.