The BLP7G22-10,135 is a 65V 2W surface mount N-channel MOSFET from NXP. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is lead free and RoHS compliant. It has a drain to source breakdown voltage of 65V and a gate to source voltage of 13V. The MOSFET has a frequency range of 700MHz to 2.7GHz and is packaged in a HVSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLP7G22-10,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSON |
| Contact Plating | Gold |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 700MHz |
| Gain | 27dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP7G22-10,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.