NXP BLP7G22-10Z technical specifications.
| Package/Case | HVSON |
| Continuous Drain Current (ID) | 110mA |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.14GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.2GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 700 MHz to 2700 MHz |
| Output Power | 2W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP7G22-10Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
