Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
BLP8G10S-45PGJ
Datasheet
NXP
BLP8G10S-45PGJ
Volume Production
TRANS LDMOS 45W 4HSOP
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
TRANS LDMOS 45W 4HSOP
Frequency
700MHz
Package
SOT-1223-1
Voltage Rating
28V
Power
45W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOT-1223-1
Frequency
700MHz
Gain
21dB
Output Power
45W
Package Quantity
100
Packaging
Tape and Reel
Voltage Rating
28V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account