The BLP8G10S-45PGY is a 65V N-Channel MOSFET with a continuous drain current of 224mA. It features a drain to source resistance of 500mR and a drain to source voltage of 65V. The device operates at a maximum frequency of 960 MHz and has an output power of 2.5W. It is packaged in a HSOP package and is RoHS compliant. The MOSFET has a maximum operating temperature of 225°C.
NXP BLP8G10S-45PGY technical specifications.
| Package/Case | HSOP |
| Continuous Drain Current (ID) | 224mA |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 957.5MHz |
| Gain | 20.8dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Operating Frequency | 960 MHz |
| Output Power | 2.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP8G10S-45PGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.