TRANS LDMOS 45W 4HSOPF
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-1223-1 |
| Frequency | 957.5MHz |
| Gain | 20.8dB |
| Output Power | 2.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |