Trans GP BJT NPN 75V 3-Pin SOT-445C Blister
Checking distributor stock and pricing after the page loads.
NXP BLS2731-20114 technical specifications.
| Package/Case | SOT-445 |
| Collector Emitter Breakdown Voltage | 75V |
| Collector-emitter Voltage-Max | 75V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 10dB |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270W |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 270W |
| Transition Frequency | 3.1GHz |
| RoHS | Compliant |