TRANSISTOR S BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CERAMIC, SOT-445C, 2 PIN, BIP RF Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |