Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLS3135-10,114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 75V |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 34W |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Transition Frequency | 3.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS3135-10,114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.