
NPN bipolar junction transistor for surface mount applications, featuring a 10V collector-emitter breakdown voltage and a maximum collector current of 500mA. This component offers a transition frequency of 470MHz and a maximum power dissipation of 2W. Encased in a TO-261-4 (SOT223) package with tin plating, it operates within a temperature range of -65°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the NXP BLT50,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLT50,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 10dB |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 470MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLT50,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
