Sign in to ask questions about the NXP BRKOUT-FXLN8371Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BRKOUT-FXLN8371Q technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | 57.25mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | Xtrinsic |
| RoHS | Compliant |
Download the complete datasheet for NXP BRKOUT-FXLN8371Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.