NXP BRKOUT-FXLS8471Q technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, Serial |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensor Type | Accelerometer, 3 Axis |
| Series | Xtrinsic |
| RoHS | Compliant |
Download the complete datasheet for NXP BRKOUT-FXLS8471Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.