NXP BSC9131NJE1HHHB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Type | L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Operating Supply Voltage | 1V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QorIQ Qonverge BSC |
| Weight | 0.044833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSC9131NJE1HHHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
