The BSC9131NJN1HHHB is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius. It has a supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.05V, respectively. The microprocessor is packaged in a 520-pin FCBGA and has a width and length of 21mm. It operates within a temperature range of -40 to 105 degrees Celsius, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BSC9131NJN1HHHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 520 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B520 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BSC9131NJN1HHHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.