
The BSC9131NLN1HHHB is a 32-bit microprocessor from NXP, featuring I2C, SPI, USB, and Ethernet interfaces. It operates at a maximum frequency of 800MHz and a supply voltage of 1V. The device is packaged in a halogen-free FCBGA-520 package and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C.
NXP BSC9131NLN1HHHB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Type | L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Operating Supply Voltage | 1V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QorIQ Qonverge BSC |
| Weight | 0.044833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSC9131NLN1HHHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
