The BSC9131NSE1KHKB is a 32-bit RISC microprocessor with a supply voltage range of 0.97 to 1.05V and an operating temperature range of 0 to 105°C. It is packaged in a 520-pin FCBGA package. The microprocessor has a 32-bit external data bus width and a 16-bit address bus width. It operates at a speed of 1000.
NXP BSC9131NSE1KHKB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 520 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B520 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BSC9131NSE1KHKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.