Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BSC9131NSN1KHKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Type | L2 Cache |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Operating Supply Voltage | 1V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QorIQ Qonverge BSC |
| Weight | 0.044833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSC9131NSN1KHKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
