
The BSC9131NXN1KHKB is a single-core microprocessor from NXP, featuring a 32-bit data bus width and a maximum operating frequency of 1GHz. It operates within a temperature range of -40°C to 105°C and is packaged in a halogen-free, lead-free FCBGA-520 package. This microprocessor is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BSC9131NXN1KHKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSC9131NXN1KHKB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Type | L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ Qonverge BSC |
| Weight | 0.044833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSC9131NXN1KHKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
