The BSC9132NSE7MNMB is a 32-bit RISC microprocessor with a 32-bit external data bus and a 16-bit address bus. It operates at a maximum speed of 1200 MHz. The device is packaged in a FCBGA-780 package type and has a maximum operating temperature of 105 degrees Celsius. The microprocessor is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
NXP BSC9132NSE7MNMB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BSC9132NSE7MNMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.