NXP BSC9132NXN7MNMB technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ Qonverge BSC |
| RoHS | Compliant |
Download the complete datasheet for NXP BSC9132NXN7MNMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.