Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 850mA |
| Current Rating | 850mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 83pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 30V |
| RoHS | Compliant |