TRANSISTOR 1100 mA, 12 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
NXP BSH104 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.