NXP BSH105 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH105 to view detailed technical specifications.
No datasheet is available for this part.