
The BSN304,126 is a TO-226-3 packaged MOSFET with a maximum drain to source voltage of 300V and continuous drain current of 300mA. It features an input capacitance of 120pF and a maximum power dissipation of 1W. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BSN304,126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSN304,126 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 120pF |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BSN304,126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
