
The BSP250 is a 30V N-channel MOSFET with a continuous drain current of 3A. It is packaged in a SOT-223 plastic surface-mount package. The device is RoHS compliant and can operate at a maximum temperature of 150°C. The BSP250 has a maximum power dissipation of 5W and a threshold voltage of -1V.
Checking distributor stock and pricing after the page loads.
NXP BSP250 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Current | 3A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Voltage | 30V |
| RoHS | Compliant |