MOSFET TAPE-7 MOSFET
Checking distributor stock and pricing after the page loads.
NXP BSP250-TR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.65W |
| Turn-Off Delay Time | 200ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |