
The BSP254A,126 is a TO-226-3 packaged MOSFET with a maximum drain to source voltage of 250V and continuous drain current of 200mA. It has a maximum power dissipation of 1W and an on-resistance of 15 ohms. The device is not RoHS compliant and is available in tape and reel packaging with a quantity of 2000 units per reel. The MOSFET is suitable for through hole mounting and has an input capacitance of 90 picofarads.
NXP BSP254A,126 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 90pF |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 15R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BSP254A,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
