
The BSP304A,126 is a TO-226-3 packaged N-Channel MOSFET with a maximum drain to source voltage of 300V and continuous drain current of 170mA. It has an input capacitance of 90pF and a maximum power dissipation of 1W. The device is available in tape and reel packaging with a quantity of 2000 units. It is not RoHS compliant.
NXP BSP304A,126 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 90pF |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 17R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BSP304A,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
