NXP BSP62-T/R technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP62-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
