NXP BSR12,215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 450mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 1.5GHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR12,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.