
The BSR31,115 is a 70V surface mount bipolar junction transistor with a maximum collector current of 1A and a maximum power dissipation of 1.35W. It operates over a temperature range of -65°C to 150°C and is packaged in a TO-243AA plastic package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The BSR31,115 is a member of the NXP family of discrete semiconductors.
Sign in to ask questions about the NXP BSR31,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSR31,115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR31,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
