The BSR58 is a 40V N-Channel MOSFET with a continuous drain current of 44mA. It has a drain to source resistance of 60 ohms and a power dissipation of 250mW. The device is lead free and RoHS compliant, meeting Reach SVHC requirements. It is packaged in cut tape form.
Sign in to ask questions about the NXP BSR58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSR58 technical specifications.
| Continuous Drain Current (ID) | 44mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.