The BSR58T/R is a N-CHANNEL JFET with a maximum operating temperature of 150°C. It has a drain to source voltage rating of 40V and a gate to source voltage rating of -40V. The device is packaged in a SOT-23 package, which is a small plastic package suitable for surface mount applications. The BSR58T/R is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
NXP BSR58T/R technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |