TRANSISTOR 170 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
NXP BSS110 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |