
The BSS123T/R is a surface mount N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a package case of TO-236AB and is lead free and RoHS compliant. The transistor has a power dissipation of 250mW and a drain to source voltage of 100V, with a continuous drain current of 150mA.
NXP BSS123T/R technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 150mA |
| Current Rating | 150mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
