TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
NXP BSS192 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |