NXP BSS64 technical specifications.
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.